S34ML04G300TFI003

SkyHigh Memory
727-04G300TFI003
S34ML04G300TFI003

Mfr.:

Description:
NAND Flash SLC,4Gb,1x,3V,x8,1bit,TS48,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
3,83 € 3.830,00 €
3,73 € 7.460,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34ML04G3
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NAND Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
3A991.b.1.a

S34ML0xGx SLC NAND Flash Memory

SkyHigh Memory S34ML0xGx SLC NAND Flash Memory is the first family of Single-Level Cell (SLC) NAND products using 4x nm floating-gate technology, targeted specifically for data storage in automotive, consumer, and networking applications. The SLC NAND is offered in densities from 1Gb to 8Gb, in 3.0V and 1.8V families that feature high performance, extended temperature range, long-term product support, and stringent reliability demands, such as 1-bit, 4-bit Error Correction Code (ECC). The NAND cell provides the most cost-effective solution for the solid-state mass storage market. The memory is divided into blocks that can be erased independently so it is possible to preserve valid data while old data is erased.