S34ML04G300TFB000

SkyHigh Memory
727-04G300TFB000
S34ML04G300TFB000

Mfr.:

Description:
NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (4Gb die)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
4,84 € 48,40 €
4,70 € 117,50 €
4,58 € 229,00 €
4,48 € 430,08 €
4,33 € 1.247,04 €
4,23 € 2.436,48 €
4,12 € 4.350,72 €
4,02 € 10.419,84 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML04G3
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Tray
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NAND Flash
Qualification: AEC-Q100
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
ECCN:
3A991.b.1.a