S34ML04G300BHA100

SkyHigh Memory
727-04G300BHA100
S34ML04G300BHA100

Mfr.:

Description:
NAND Flash IC 4GIG FLASH MEMORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,76 € 4,76 €
4,44 € 44,40 €
4,30 € 107,50 €
4,21 € 210,50 €
4,10 € 410,00 €
3,96 € 831,60 €
3,87 € 1.625,40 €
3,77 € 3.958,50 €
3,67 € 9.248,40 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
BGA-63
S34ML04G3
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 35 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: NAND Flash
Qualification: AEC-Q100
Factory Pack Quantity: 210
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.