S34ML04G200TFI9C3

727-04G200TFI9C3
S34ML04G200TFI9C3

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

Compliance Codes
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S34SML0xG2 Spansion SLC NAND Flash Memory

SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory is offered with 3.3VCC or VCCQ power supplies and with either an x8 or x16 I/O interface. The S34SML0xG2 has a cost-effective NAND cell for the solid-state mass storage market. The memory is divided into blocks so valid data can be preserved while old data is erased independently.