S34ML04G200TFI900

SkyHigh Memory
797-34ML04G200TFI900
S34ML04G200TFI900

Mfr.:

Description:
NAND Flash 4Gb, 3V, 30ns NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 5,85 €
5,44 € 54,40 €
5,28 € 132,00 €
5,16 € 258,00 €
5,04 € 483,84 €
4,88 € 1.405,44 €
4,76 € 2.741,76 €
4,64 € 4.899,84 €
4,52 € 11.715,84 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34ML04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Speed: 30 ns
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S34SML0xG2 Spansion SLC NAND Flash Memory

SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory is offered with 3.3VCC or VCCQ power supplies and with either an x8 or x16 I/O interface. The S34SML0xG2 has a cost-effective NAND cell for the solid-state mass storage market. The memory is divided into blocks so valid data can be preserved while old data is erased independently.