S34ML04G200BHV003

SkyHigh Memory
727-34ML04G200BHV003
S34ML04G200BHV003

Mfr.:

Description:
NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 2300   Multiples: 2300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2300)
4,71 € 10.833,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
BGA-63
S34ML04G2
4 Gbit
Parallel
512 M x 8
Asynchronous
8 bit
2.5 V
3.6 V
30 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 2300
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S34SML0xG2 Spansion SLC NAND Flash Memory

SkyHigh Memory S34SML0xG2 Spansion SLC NAND Flash Memory is offered with 3.3VCC or VCCQ power supplies and with either an x8 or x16 I/O interface. The S34SML0xG2 has a cost-effective NAND cell for the solid-state mass storage market. The memory is divided into blocks so valid data can be preserved while old data is erased independently.