S34ML02G100TFV0C0

SkyHigh Memory
727-02G100TFV0C0
S34ML02G100TFV0C0

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,32 € 4.320,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML02G1
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 105 C
Reel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.b.1.a