S34ML02G100TFI003

797-34ML02G100TFI003
S34ML02G100TFI003

Mfr.:

Description:
NAND Flash SLC,2Gb,4x,3V,x8,1bit,TS48, SUGGESTED ALTERNATE S34ML02G300TFI003

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSOP-48
S34ML02G1
2 Gbit
Parallel
256 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329000
CAHTS:
8542320090
USHTS:
8542320051
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
3A991.b.1.a