S34ML01G200TFI9C0

SkyHigh Memory
727-01G200TFI9C0
S34ML01G200TFI9C0

Mfr.:

Description:
NAND Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,90 € 2,90 €
2,71 € 27,10 €
2,63 € 65,75 €
2,57 € 128,50 €
2,51 € 251,00 €
2,43 € 607,50 €
2,39 € 1.195,00 €
2,33 € 2.330,00 €
2,25 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
SMD/SMT
TSOP-I-48
S34ML01G2
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.b.1.a