S34ML01G200TFI000

SkyHigh Memory
797-S34M01G200TFI000
S34ML01G200TFI000

Mfr.:

Description:
NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.704
Expected 7/20/2026
2.872
TBD
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
3,22 € 32,20 €
3,12 € 78,00 €
3,05 € 152,50 €
2,98 € 286,08 €
2,88 € 829,44 €
2,81 € 1.618,56 €
2,74 € 2.893,44 €
2,66 € 6.894,72 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,45 €
Min:
1

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34ML01G2
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Tray
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: TH
Country of Diffusion: KR
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 96
Subcategory: Memory & Data Storage
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8471600499
ECCN:
3A991.b.1.a