S34ML01G200TFB003

SkyHigh Memory
727-34ML01G200TFB003
S34ML01G200TFB003

Mfr.:

Description:
NAND Flash SLC,1Gb,3x,3V,x8,4bit,TS48,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
3,11 € 31,10 €
Full Reel (Order in multiples of 1000)
3,11 € 3.110,00 €

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
RoHS:  
SMD/SMT
TSOP-I-48
S34ML01G2
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product Type: NAND Flash
Qualification: AEC-Q100
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232039
KRHTS:
8542321090
MXHTS:
8542320201
ECCN:
3A991.b.1.a