S34ML01G100TFI0C3

727-01G100TFI0C3
S34ML01G100TFI0C3

Mfr.:

Description:
NAND Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
TSOP-48
S34ML01G1
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
3A991.b.1.a