S34ML01G100TFI0C0

727-01G100TFI0C0
S34ML01G100TFI0C0

Mfr.:

Description:
NAND Flash

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
SkyHigh Memory
Product Category: NAND Flash
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
SMD/SMT
TSOP-48
S34ML01G1
1 Gbit
Parallel
128 M x 8
Asynchronous
8 bit
2.7 V
3.6 V
30 mA
- 40 C
+ 85 C
Reel
Active Read Current - Max: 30 mA
Brand: SkyHigh Memory
Product Type: NAND Flash
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
3A991.b.1.a
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.