TANGO44/0.4M/LL/MMCXM/RA/S/19

Siretta
419-TANGO444MMCXMRA9
TANGO44/0.4M/LL/MMCXM/RA/S/19

Mfr.:

Description:
Antennas 5G/4G & Wi-Fi Through Hole Mount Puck Antenna Right Angle MMCX Male Connector 400 mm Low Loss Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 5/25/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,09 € 28,09 €
23,74 € 593,50 €
21,23 € 2.123,00 €
19,25 € 4.812,50 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
50 Ohms
50 W
- 40 C
+ 85 C
Screw
Through Hole
MMCX-Male
IP67
RG-174
TANGO44
Brand: Siretta
Cable Length: 400 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Polarisation: Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: 62180 62180
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Tango 44 Puck Antennas

Siretta Tango 44 Puck Antennas feature a secure through-hole, vandal-resistant mount design with an IP67-sealed, UV-resistant housing and a low-loss cable in multiple lengths for enclosure routing. The antenna lineup includes two types. The TANGO44/xM/LL/MMCXM/RA/S/19 series is optimized for Payter Apollo payment terminals and similar public-facing systems that require reliable 4G cellular, GSM, Wi-Fi®, and GPS connectivity. The antennas connect directly to the terminal via an MMCX male connector, eliminating the need for adapters or internal modifications. Meanwhile, the Siretta TANGO44/xM/LL/SMAM/S/S/19 wideband antennas feature even spread performance across the usable spectrum, enabling use in ISM, GPRS/GSM, UMTS, LTE, NR, BLUETOOTH®, and the Zigbee® band allocation. The antennas also perform well as a dual-band Wi-Fi antenna and include an SMA male connector. Both Tango 44 series offer a low profile ideal for discreet installations.