TANGO3/1M/SMAM/S/S/31

Siretta
419-31MSMAMSS31
TANGO3/1M/SMAM/S/S/31

Mfr.:

Description:
Antennas BOLT THROUGH GSM WITH 1M SMAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,05 € 23,05 €
16,84 € 168,40 €
16,83 € 504,90 €
16,72 € 4.180,00 €
16,67 € 8.335,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
869 MHz
2.1 GHz
GSM
Bolt Through
2.5 dBi
50 Ohms
2
20 W
- 40 C
+ 85 C
2 Band
Connector
SMA Male
SMA Male
2G/GPRS, 3G
76 mm
29 mm
RG58
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Frequency: 869 MHz to 960 MHz, 1.71 GHz to 1.99 GHz
Frequency Range: 869 MHz to 1.99 GHz
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 33314
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0