QUARTZ-GOLD-21-5G (GL) + ACCESSORIES

Siretta
419-QRTZGLD215GGLWA
QUARTZ-GOLD-21-5G (GL) + ACCESSORIES

Mfr.:

Description:
Routers QUARTZ-GOLD GIGABIT ROUTER 5G EU FREQ 2 LAN/1 SIM, 1 x RS232, ANTENNAS,PSU,CABLES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
586,60 € 586,60 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Routers
RoHS:  
Industrial Routers
880 MHz
2.5 Gb/s
Ethernet
7.5 VDC
32 VDC
- 30 C
+ 75 C
Brand: Siretta
Dimensions: 103 mm x 73.5 mm x 28 mm
Flash: 256 Mb
Memory Type: Flash
Product Type: Routers
Protocol - Cellular, NBIoT, LTE: Cellular, LTE
Protocol - WiFi - 802.11: WiFi
RAM: 2 Gb
Factory Pack Quantity: 10
Subcategory: Ethernet & Communication Modules
Part # Aliases: 61902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QUARTZ-GOLD-5G Routers

Siretta QUARTZ-GOLD-5G Routers are high-speed dual-port Gigabit Ethernet (GbE) industrial routers that transfer large amounts of data via the 5G NR cellular network. These routers are capable of fast data transfers with up to 2.4Gbps download and up to 900Mbps upload speeds. The QUARTZ-GOLD-5G routers are based on a MediaTek 880MHz MIPS dual-core processor with 256MB flash and 2GB of DDR3 RAM, running on a Linux-based operating system. The VPN throughput is enhanced with a hardware IPSec crypto engine onboard the MIPS processor. These routers feature a robust design with small-sized metal enclosures that showcase strong electromagnetic interference resistance, making them ideal for deployment in industrial-embedded applications.