OSCAR66/5M/SMAM/S/LL/33

Siretta
419-OSCAR665MSMAM33
OSCAR66/5M/SMAM/S/LL/33

Mfr.:

Description:
Antennas OUTDOOR WALL OR POLE MOUNTED WIDEBAND MIMO PANEL ANTENNA WITH 5 M LOW LOSS CABLE, SMA MALE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,31 € 96,31 €
96,15 € 961,50 €
77,05 € 2.311,50 €
72,82 € 7.282,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
600 MHz
6 GHz
LTE
7.5 dBi
50 Ohms
20 W
- 30 C
+ 70 C
1 Band
Connector
SMA-Male
207 mm
170 mm
45 mm
IP67
Brand: Siretta
Cable Length: 5 m
Polarisation: Linear
Factory Pack Quantity: 10
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Antennas

Siretta 5G Antennas consist of Tango 44, Delta 8A, Delta 47, Echo 47, Oscar 40, Oscar 40 Pro, Oscar 64, Oscar 65, and Oscar 66 series antennas. These antennas support a wide range of bands, including 5G/4G, dual-band, BLUETOOTH®, GSM, LTE Cat M, Wi-Fi®, Sigfox, and more. Siretta provides a vast portfolio of antennas that are suitable for the industrial IoT (IIoT) environment, and they are available in different mounting styles, orientations, and dimensions.

Oscar 66 5G MiMO Panel Antennas

Siretta Oscar 66 5G MiMO Panel Antennas are designed for outdoor and indoor installations, providing robust coverage across 5G, 4G LTE, 3G, and 2G bands. These antennas support a wide frequency range from 600MHz to 6000MHz, making them suitable for various communication technologies, including LTE Cat M and NB-IoT applications. Oscar 66 antennas feature a high gain wide beamwidth ideal for high data throughput in dense urban or industrial environments. Siretta Oscar 66 5G MiMO Panel Antennas are supplied with a wall or pole installation mounting kit, providing flexible positioning for optimal signal reception.