ASMQM2000QM058L11

Siretta
419-ASMQM2000QM058L1
ASMQM2000QM058L11

Mfr.:

Description:
RF Cable Assemblies QMA(M) TO QMA(M) 20M LOW LOSS (SLL200) CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,20 € 70,20 €
61,26 € 612,60 €
57,43 € 1.148,60 €
54,69 € 2.734,50 €
51,40 € 5.140,00 €
51,39 € 10.278,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
QMA
Pin (Male)
Straight
QMA
Pin (Male)
Straight
20 m (65.617 ft)
50 Ohms
6 GHz
SLL200
Black
Brand: Siretta
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Brass
Contact Plating: Gold, Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 62550
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8517710000
ECCN:
EAR99