ASMQM100F058L11

Siretta
419-ASMQM100F058L11
ASMQM100F058L11

Mfr.:

Description:
RF Cable Assemblies QMA(M) TO FME(F) 1M LOW LOSS (SLL200) CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,62 € 26,62 €
22,69 € 226,90 €
21,27 € 638,10 €
20,25 € 1.012,50 €
19,28 € 1.928,00 €
18,11 € 4.527,50 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
QMA
Pin (Male)
Straight
FME
Jack (Female)
Straight
1 m (3.281 ft)
50 Ohms
6 GHz
SLL200
Black
Brand: Siretta
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Brass, Brass
Contact Plating: Gold, Gold
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 62566
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLL200 QMA-Male to FME-Female Low Loss RF Cables

Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables provide reliable performance, operating within a suggested working frequency of DC to 6GHz. These coaxial cable assemblies feature quick-lock connectors for easy handling and come in a variety of lengths, including 1m, 5m, 10m, 15m, and 20m. The two connector ends are QMA male straight and FME female straight. Siretta SLL200 QMA-Male to FME-Female Low Loss RF Cables offer 50Ω impedance, RoHS and REACH compliance, and an operating temperature range of -40°C to +90°C. Typical applications include communications, cellular routers, modular RF systems, lab testing, and a wide range of devices, such as medical, Wi-Fi®, IoT, and BLUETOOTH®.