ASMH010YD113S11

Siretta
419-ASMH010YD113S11
ASMH010YD113S11

Mfr.:

Description:
RF Cable Assemblies STRIPPED AND TINNED TO SMA FEMALE BULKHEAD RP FRONT MOUNT with O RING 100mm 1.13mm CABLE

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
8,57 € 85,70 €
8,24 € 206,00 €
7,90 € 395,00 €
7,46 € 746,00 €
6,81 € 1.702,50 €
6,36 € 3.180,00 €
5,66 € 5.660,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Jack (Female)
Bulkhead
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm Coax
Gray
Brand: Siretta
Connector A Polarity: Reverse
Contact Material: Beryllium Copper
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 62498
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stripped & Tinned RF Cable Assemblies

Siretta Stripped and Tinned RF Cable Assemblies feature a range of industry-standard bulkhead connectors with a stripped and tinned termination. The termination style of these Siretta cables allows designers to solder the cable directly to a PCB for a more robust solution, especially in high-vibration applications. The stripped and tinned ends prevent wire fraying and improve connection reliability. Applications include cellular modules, Wi-Fi®/BLUETOOTH® devices, drones/robotics, medical devices, and wearables.