ASMA400C058L13

Siretta
419-ASMA400C058L13
ASMA400C058L13

Mfr.:

Description:
RF Cable Assemblies SMA(M) TO SMA(M) REVERSE POLARITY 4M LOW LOSS (SLL200) CABLE ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,51 € 38,51 €
29,75 € 297,50 €
28,10 € 5.620,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
SMA
Plug (Male)
SMA
Plug (Male)
4 m (13.123 ft)
RG-58
Brand: Siretta
Polarity: Reverse
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 60065
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.