ASMA2000E058L13

Siretta
419-ASMA2000E058L13
ASMA2000E058L13

Mfr.:

Description:
RF Cable Assemblies SMA(M) TO FME(M) 20M LOW LOSS (SLL200) CABLE ASSEMBLY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,36 € 75,36 €
58,20 € 582,00 €
56,85 € 5.685,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Cable Assemblies
RoHS:  
SMA
Plug (Male)
FME
Plug (Male)
20 m (65.617 ft)
50 Ohms
5.8 GHz
Coaxial, Low Loss
Bulk
Brand: Siretta
Connector A Polarity: Normal
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Minimum Frequency: 30 MHz
Product Type: RF Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 60084
Unit Weight: 700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Specification Sheets

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99