ALPHA6/4M/FMEM/SMAM/S/S/7

Siretta
419-AL64MFMEMSMAMSS7
ALPHA6/4M/FMEM/SMAM/S/S/7

Mfr.:

Description:
Antennas 28dB ANTENNA WITH 4M CABLE GPS (SMAM) GSM (FMEF)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,67 € 37,67 €
31,37 € 313,70 €
29,62 € 888,60 €
27,12 € 2.712,00 €
26,23 € 6.557,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: Antennas
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Vehicle Antennas
824 MHz
2.17 GHz
GPS
Puck
2 dBi, 5 dBi, 28 dBi
50 Ohms
1.5, 2, 2.5
- 40 C
+ 85 C
4 Band
Adhesive Mount
SMA Male, FME Female
SMA Male, FME Female
1.57542 GHz
71.5 mm
14.5 mm
IP66
RG174
Brand: Siretta
Cable Length: 4 m
Frequency: 824 MHz to 960 MHz, 1.71 GHz to 2.17 GHz
Frequency Range: 824 MHz to 2.17 GHz
Polarisation: Linear, RHCP
Factory Pack Quantity: 10
Subcategory: Antennas
Part # Aliases: 33147
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.