ADAPT/SMBF/SMAF

Siretta
419-ADAPT/SMBF/SMAF
ADAPT/SMBF/SMAF

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTOR - SMB FEMALE TO SMA FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
36
Expected 7/13/2026
30
Expected 7/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,17 € 6,17 €
5,12 € 51,20 €
4,92 € 98,40 €
4,84 € 242,00 €
4,68 € 468,00 €
4,36 € 872,00 €
4,20 € 2.100,00 €
3,88 € 3.880,00 €
3,77 € 7.540,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
SMB
Jack (Female)
Normal
SMA
Jack (Female)
Normal
5.8 GHz
Standard
Standard
Bulk
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 34025
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99