ADAPT/SMAM/SMAM/RP

Siretta
419-ADAPT/SMAMSMAMRP
ADAPT/SMAM/SMAM/RP

Mfr.:

Description:
RF Adapters - In Series RF ADAPTOR - SMA MALE TO SMA MALE REVERSE POLARITY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
20
Expected 6/15/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 6,23 €
5,29 € 52,90 €
4,95 € 99,00 €
4,72 € 236,00 €
4,49 € 449,00 €
4,15 € 830,00 €
4,01 € 2.005,00 €
3,86 € 3.860,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - In Series
REACH - SVHC:
SMA
Male
Normal
Male
Reverse
5.8 GHz
Bulkhead
Brand: Siretta
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 32004
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIRETTA