ADAPT/SMAF/SMAF (GOLD)

Siretta
419-ADAPTSMAFSMAFGOL
ADAPT/SMAF/SMAF (GOLD)

Mfr.:

Description:
RF Adapters - In Series RF ADAPTOR - SMA FEMALE TO SMA FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100
Can Dispatch Immediately
On Order:
160
Expected 8/7/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,88 € 3,88 €
3,34 € 33,40 €
3,13 € 62,60 €
2,98 € 149,00 €
2,84 € 284,00 €
2,62 € 524,00 €
2,53 € 1.265,00 €
2,41 € 2.410,00 €
2,26 € 4.520,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Female
Normal
Female
Normal
5.8 GHz
Straight
Bulk
Brand: Siretta
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 33501
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIRETTA