ADAPT/QMAF/SMAM/RP

Siretta
419-ADAPTQMAFSMAMRP
ADAPT/QMAF/SMAM/RP

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTOR - QMA FEMALE TO SMA MALE REVERSE POLARITY

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.823

Stock:
2.823 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,90 € 6,90 €
5,86 € 58,60 €
5,50 € 137,50 €
5,23 € 261,50 €
4,85 € 4.850,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
QMA
Female
Normal
SMA
Male
Reverse
Standard
Standard
Straight
Nickel
Brass
Gold
Brand: Siretta
Contact Material: Beryllium Copper
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QMA Compatible RF Adapters

Siretta RF Adapters are compatible with the QMA range of RF connectors. The adapters connect different configurations of cable terminations or allow the exchange or change of the length of an RF link. These RF adapters from Siretta offer various options that are ideal for common industry-standard configurations used in the industrial environment.