ADAPT/MMCXM/SMAF

Siretta
419-ADAPT/MMCXM/SMAF
ADAPT/MMCXM/SMAF

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTOR - MMCX MALE TO SMA FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
5,03 € 50,30 €
4,71 € 94,20 €
4,49 € 224,50 €
4,27 € 427,00 €
3,96 € 792,00 €
3,91 € 1.955,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
MMCX
Plug (Male)
Normal
SMA
Jack (Female)
Normal
5.8 GHz
Bulkhead
Standard
Bulk
Brand: Siretta
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 33502
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99