ADAPT/MCXM/FMEM

Siretta
419-ADAPT/MCXM/FMEM
ADAPT/MCXM/FMEM

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTOR - MCX MALE TO FME MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,14 € 11,14 €
9,46 € 94,60 €
9,20 € 184,00 €
8,81 € 440,50 €
6,48 € 648,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
MCX
Plug (Male)
Normal
FME
Plug (Male)
Normal
5.8 GHz
Standard
Standard
Bulk
Brand: Siretta
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 34026
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.