ADAPT/MCXF/SMAM

Siretta
419-ADAPT/MCXF/SMAM
ADAPT/MCXF/SMAM

Mfr.:

Description:
RF Adapters - Between Series RF ADAPTER - MCX FEMALE TO SMA MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,24 € 6,24 €
5,61 € 56,10 €
5,25 € 105,00 €
5,01 € 250,50 €
4,76 € 476,00 €
4,40 € 880,00 €
4,25 € 2.125,00 €
4,23 € 4.230,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - Between Series
RoHS:  
REACH - SVHC:
MCX
Jack (Female)
Normal
SMA
Plug (Male)
Normal
5.8 GHz
Standard
Standard
Bulk
Brand: Siretta
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Free Hanging
Orientation: Straight
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 33992
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99