ADAPT/FMEM/FMEM

Siretta
419-ADAPT/FMEM/FMEM
ADAPT/FMEM/FMEM

Mfr.:

Description:
RF Adapters - In Series RF ADAPTOR - FME MALE TO FME MALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,89 € 4,89 €
4,15 € 41,50 €
3,89 € 77,80 €
3,71 € 185,50 €
3,53 € 353,00 €
3,27 € 654,00 €
3,15 € 1.575,00 €
3,02 € 3.020,00 €

Product Attribute Attribute Value Select Attribute
Siretta
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
FME
Male
Normal
Male
Normal
5.8 GHz
Straight
Bulk
Brand: Siretta
Frequency Range: 75 MHz to 5.8 GHz
Minimum Frequency: 75 MHz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: FME
Side 2 RF Series: FME
Factory Pack Quantity: 10
Subcategory: RF Adapters
Part # Aliases: 33495
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIRETTA