F351440

Simpson Electric Company
529-F351440
F351440

Mfr.:

Description:
Digital Panel Meters 3-1/2, 120VAC, 200MAAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Digital Panel Meters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
AC Ammeter
LED, 3.5 Digit, Red
120 VAC
3 A
200 mA
F35
Brand: Simpson Electric Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Falcon 1/8 DIN indicator
Dimensions: 74.7 mm L x 96 mm W x 48 mm H
Height: 48 mm
Length: 74.7 mm
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 96 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
SIMPSON