16045

Simpson Electric Company
529-16045
16045

Mfr.:

Description:
Analogue Panel Meters 3323 0-1 DCMA 3.5"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Analogue Panel Meters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
Current Meter
0 - 1
3.5 in
Brand: Simpson Electric Company
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

FEATURED PRODUCTS
SIMPSON