12391

Simpson Electric Company
529-12391
12391

Mfr.:

Description:
Analogue Multimeters 260-8P VOM PROTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Analogue Multimeters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
2 deg, 2.5 deg, 1.5 %, 2 %, 3 %
0 Ohms to 20 MOhms
Brand: Simpson Electric Company
Current Rating: 250 A, 50 uA to 10 A
Height: 180 mm
Length: 80 mm
Measured Components: AC/DC Current, AC/DC Voltage, Decibel, Resistance
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 140 mm
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CNHTS:
9030311000
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.