01295

Simpson Electric Company
529-01295
01295

Mfr.:

Description:
Current Transformers - Industrial 186 CUR XFMR 100MA/1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Simpson
Product Category: Current Transformers - Industrial
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS: N
500 mVA
Brand: Simpson Electric Company
Height: 61.72 mm
Length: 50.8 mm
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Termination Style: Screw Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
CNHTS:
9030900090
USHTS:
8504312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SIMPSON