EvalAg9903M

Silvertel
480-EVALAG9903M
EvalAg9903M

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Eval Board for Ag9903M IEEE802.3af PoE PD Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,43 € 61,43 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
3.3 V
AG9903M
Brand: Silvertel
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 209,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.