EvalAg9330

480-EVALAG9330
EvalAg9330

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools 3-input 30W Eval

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Evaluation Boards
Power Over Ethernet (PoE)
50 V to 58 V
12 V
AG9330
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99