EvalAg7x61

Silvertel
480-EVALAG7X61
EvalAg7x61

Mfr.:

Description:
Development Boards & Kits - Other Processors Eval Board for either Ag7100 or Ag7200 DC-DC Converter Module with Ag6120 Single Channel PSE Module

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,43 € 147,43 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Development Boards & Kits - Other Processors
Evaluation Boards
Ag6120, Ag7100, Ag7200
Brand: Silvertel
Interface Type: Ethernet
Operating Supply Voltage: 44 V to 57 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.