EVALAG9912LPB

Silvertel
480-EVALAG9912LPB
EVALAG9912LPB

Mfr.:

Description:
Power Management IC Development Tools Power Management IC Development Tools Eval Board for Ag9912-LPB IEEE802.3af PoE PD Module

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,43 € 61,43 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management IC Development Tools
Evaluation Boards
Power Over Ethernet (PoE)
44 V to 57 V
12 V
AG9912LPB
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

EvalAG9900 Series Evaluation Boards

Silvertel EvalAG9900 Series Evaluation Boards are fitted with the AG9900 ultra-miniature PoE module with block or pin terminations for PoE applications. These evaluation boards from Silvertel are designed to pass through Ethernet data signals from the Midspan power sourcing equipment (PSE) or PoE-enabled switches connected to the J101, onto the system connected to J100. The AG9900 series module is soldered to the evaluation board.