Ag9924MT

Silvertel
480-AG9924MT
Ag9924MT

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 24V Output, IEEE802.3af compliant, Thermally Protected, Surface Mount

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
7,96 € 79,60 €
7,74 € 387,00 €
7,53 € 753,00 €
7,31 € 2.193,00 €
7,10 € 3.550,00 €
6,67 € 6.670,00 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
12 W
36 V to 57 V
24 V
1 Output
SMD/SMT
87 %
802.3af
AG9900
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 14.3 mm
Isolation Voltage: 1.5 kV
Length: 21.21 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 13.92 mm
Unit Weight: 12,426 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99