Ag9905M

Silvertel
480-AG9905M
Ag9905M

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 9W, 5V Output, IEEE802.3af compliant, Surface Mount

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
1.000
Expected 8/21/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,96 € 7,96 €
7,74 € 77,40 €
7,53 € 376,50 €
7,31 € 731,00 €
7,10 € 2.130,00 €
6,88 € 3.440,00 €
6,45 € 6.450,00 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
9 W
36 V to 57 V
5 V
1 Output
SMD/SMT
83 %
802.3af
AG9900
Brand: Silvertel
Height: 14.3 mm
Isolation Voltage: 1.5 kV
Length: 21.21 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 100
Subcategory: AC-DC Power Supply
Width: 13.92 mm
Unit Weight: 8,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99