Ag9330D

Not Assigned
Ag9330D

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Multi-input IEEE802.3at PD module. 12V 30W

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
30 W
36 V to 57 V
12 V
1 Output
Through Hole
87 %
802.3af/at
Brand: Silvertel
Height: 11 mm
Length: 60 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Subcategory: AC-DC Power Supply
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99