Ag9330

Not Assigned
Ag9330

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Multi-input IEEE802.3at PD module. 12V 30W

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
30 W
36 V to 57 V
12 V
1 Output
Through Hole
87 %
802.3af/at
Brand: Silvertel
Height: 11 mm
Length: 60 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Subcategory: AC-DC Power Supply
Width: 30 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.

Battery Charger Modules

Silvertel Battery Charger Modules are designed to maximize rechargeable battery life and reduce maintenance costs and power consumption. These modules offer a wide DC input voltage range and a high-efficiency DC-DC converter. The battery charger modules come with a charging voltage controlled to high accuracy and independent of temperature variations. These modules have optimized and programmable charging profiles that ensure battery longevity. The battery charger modules operate at 9V to 36V input supply voltage range and -0.3V to 40V supply voltage range. These modules are designed for use with Sealed Lead Acid (SLA) batteries and for charging SLA solar batteries using a solar panel power source.