Ag6120

Silvertel
480-AG6120
Ag6120

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PSE Module, 1-Channel, IEEE802.3af, at & bt compliant, SIL.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,32 € 10,32 €
9,89 € 98,90 €
9,03 € 225,75 €
9,02 € 541,20 €
8,60 € 1.032,00 €
8,59 € 2.577,00 €
8,39 € 4.530,60 €
7,74 € 7.894,80 €
2.520 Quote

Possible Replacement

Silvertel AG6130
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PSE Module, 1-Channel, IEEE802.3af & at compliant, Surface Mount (Blocks)
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
REACH - SVHC:
75 W
45 V to 57 V
48 V / 57 V
1 Output
Through Hole
98 %
802.3af/at/bt
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 14 mm
Length: 53 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: AC-DC Power Supply
Width: 8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504408500
ECCN:
EAR99

Power Over Ethernet Modules

Silvertel Power Over Ethernet (PoE) Modules require minimal external components with built-in signature recognition complying with IEEE standards. These modules offer different output voltage options, including thermal protection and output voltage offset adjustment with overload and short circuit protection. The PoE modules are available in Single In-Line (SIL), Dual In-Line (DIL), and Surface Mount (SMT) packages. All Silvertel products are designed and manufactured in the UK and provide a cost-effective, easy-to-use, and quick time-to-market solution for applications in industries such as IoT, IIoT, SMART industries, security, AV, commercial electronics, and more.