Ag59612-LPB

Silvertel
480-AG59612-LPB
Ag59612-LPB

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 51W (Cont. 60W Peak), High Efficiency, IEEE802.3bt Compliant, 12V, Thermally Protected, SMT (Blocks not pins)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 491

Stock:
491 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,19 € 17,19 €
16,80 € 806,40 €
16,18 € 1.553,28 €
16,09 € 8.495,52 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
51 W
41 V to 57 V
12 V
1 Output
SMD/SMT
94 %
AG59600
Brand: Silvertel
Height: 16 mm
Isolation Voltage: 1.5 kVDC
Length: 40 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 48
Subcategory: Power Supplies
Width: 25 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag59600-LPB High-Efficiency PoE++ PD Modules

Silvertel Ag59600-LPB High-Efficiency Power-over-Ethernet++ (PoE++) PD Modules deliver up to 60W peak and 51W of continuous power to end-connected devices over an Ethernet connection. These miniaturized, high-power PoE modules are available in two variants: the Ag59612-LPB with 12V output and the Ag59624-LPB with 24V output. The Class 6 (51W) devices feature a surface-mount (SMT) footprint and compact dimensions of only 40mm x 25mm x 16mm. The 94% operating efficiency offers excellent thermal management and more power for the Internet of Things (IoT), the Industrial Internet of Things (IIoT), smart, and other connected devices. Silvertel Ag59600-LPB High-Efficiency PoE Modules provide fast time to market, especially when applications require higher power than PoE+ but not the maximum power (100W) offered by PoE++.