Ag312

480-AG312
Ag312

Mfr.:

Description:
Power Management Modules 5W, Qi-Compatible Wireless Transmitter Module 5V Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Wireless Power Transmitters
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 33.12 mm x 27.94 mm x 5.1 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Output Power: 5 W
Product Type: Power Management Modules
Factory Pack Quantity: 56
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504408500
ECCN:
EAR99