Ag2120S

Silvertel
480-AG2120S
Ag2120S

Mfr.:

Description:
Interface Modules Central Office Interface, Fully-featured, Programmable Impedances, Internal Loop Switch, Programmable DC Mask, Single-in-line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €
10,75 € 107,50 €
10,54 € 263,50 €
10,32 € 619,20 €
9,89 € 1.186,80 €
9,68 € 2.904,00 €
9,46 € 5.108,40 €
9,03 € 9.210,60 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
RoHS:  
Telecoms
PSTN
2-Wire
3.13 V/4.75 V
3.47 V/5.25 V
0 C
+ 70 C
Brand: Silvertel
Dimensions: 61 mm x 12 mm x 11 mm
Operating Supply Current: 20 mA
Operating Supply Voltage: 3.13 V/4.75 V to 3.47 V/5.25V
Product Type: Interface Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Unit Weight: 16,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Telecom Interface Modules

Silvertel Telecom Interface Modules offer a small range of analog interface modules that are small and easy to use. These modules are available in Single In-Line (SIL) or Dual In-Line (DIL) packages. The telecom interface modules come in single Subscriber Line Interface Circuit (SLIC) module and Public Switched Telephone Network (PSTN) module variants.