Ag1110

Silvertel
480-AG1110
Ag1110

Mfr.:

Description:
Interface Modules Subscriber Line Interface Circuit (SLIC), Long Loop, Fixed 600O Input & Network Balance Impedance, External Ringing, 5V Supply Voltage, Single-in-line (SIL)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,53 € 7,53 €
7,31 € 73,10 €
7,10 € 177,50 €
6,97 € 418,20 €
6,92 € 830,40 €
6,84 € 2.052,00 €
6,54 € 3.531,60 €
5,93 € 6.048,60 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Interface Modules
RoHS:  
Telecoms
SLIC
2-Wire
4.75 V
5.25 V
0 C
+ 70 C
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 55 mm x 13.5 mm x 5 mm
Operating Supply Current: 1.75 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: Interface Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8542390090
ECCN:
EAR99