Ag102

Silvertel
480-AG102
Ag102

Mfr.:

Description:
Power Management Modules Battery Charge Controller, SLA (Sealed Lead Acid), Input range 9Vdc - 36Vdc., 1.2Ah - 7Ah, SIL.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,90 € 12,90 €
12,69 € 126,90 €
12,47 € 311,75 €
12,25 € 735,00 €
12,19 € 1.462,80 €
11,85 € 3.555,00 €
11,66 € 6.296,40 €
10,62 € 10.832,40 €

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power Management Modules
Battery Chargers
12 V
1 A
Brand: Silvertel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 56 mm x 14 mm x 11 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Power Management Modules
Factory Pack Quantity: 60
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99