AG9812-MT

Silvertel
480-AG9812-MT
AG9812-MT

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 12V Output, IEEE802.3af compliant, Thermally Protected, Surface Mount

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €
8,39 € 83,90 €
8,17 € 408,50 €
7,74 € 2.229,12 €
7,53 € 3.795,12 €
7,15 € 7.207,20 €

Possible Replacement

Silvertel AG9912-MTB
Silvertel
Power over Ethernet - PoE - Open Frame Modules PoE PD Module, 12W, 12V Output, IEEE802.3af compliant, Thermally Protected, Smallest Outline, Surface Mount

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
12 W
36 V to 57 V
12 V
1 Output
SMD/SMT
87 %
802.3af
AG9800
Brand: Silvertel
Height: 12 mm
Isolation Voltage: 1.5 kV
Length: 27.94 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 72
Subcategory: AC-DC Power Supply
Width: 17.78 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.